Reference Only

WTF083B004

Temperature Sensors - Industrial COOLANT TEMPERATURE SENSOR

Manufacturer:

Mfr Part:
WTF083B004

TTI Part:
WTF083B004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTemperature Sensors - Industrial
ProductTemperature Sensors
Temperature Range- 40 C to + 100 C
Resistance2.828 kOhms
Accuracy+/- 0.3 C
Description/FunctionCoolant Temperature Sensor
Mounting StyleConnector
PackagingBulk
Diameter3.25 mm
IP RatingIP67
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeIndustrial Temperature Sensors
SubcategorySensors
Part # AliasesWTF083B002

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS9025198085
TARIC9025190090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.18$1,018.00
$9.50$4,750.00
$9.19$22,975.00
$9.10$45,500.00
Need more?
Available Regional Inventory
40 available now at ttieurope.com

My Notes

Sign into see notes.