Reference Only
TST-10
Photoelectric Sensors Turbidity Sensor VoltDiff 2.7V +/-20%
Datasheet
TST-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Photoelectric Sensors | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 90 C | |
| Series | TST-10 | |
| Packaging | Bulk | |
| Connection Method | Connector | |
| Features | Water Turbidity Sensor | |
| Operating Supply Voltage | 5 VDC | |
| Output Configuration | Phototransistor | |
| Product Type | Photoelectric Sensors | |
| Sensing Method | Transparent Detection | |
| Subcategory | Sensors | |
| Tradename | THERMOMETRICS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 9027504060 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.80 | $3,800.00 | |
| $3.30 | $9,900.00 | |
| $2.83 | $14,150.00 |
Need more?
Sign in to add projects and notes