Reference Only
TSCAN750
Thermal Imaging Cameras Temperature Scanning Entry System
Datasheet
T-SCAN 750 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Thermal Imaging Cameras | |
| Accuracy | 0.5 C | |
| Connection | Bluetooth, USB, WiFi | |
| Display Type | LCD, 7 in | |
| Height | 3 in | |
| Length | 11 in | |
| Packaging | Bag | |
| Product Type | Thermal Imagers | |
| Product | Cameras | |
| Resolution | 1920 x 1080, 1280 x 960 | |
| Sensing Distance | 8 in to 20 in | |
| Subcategory | Test Equipment | |
| Temperature Range | + 32 C to + 45 C | |
| Tradename | AdvanceIR | |
| Type | Temperature Scanning Entry System | |
| Width | 5.4 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9025198060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
49In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bag
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,361.82 | $1,361.82 | |
| $1,348.34 | $2,696.68 | |
| $1,334.99 | $4,004.97 | |
| $1,321.77 | $6,608.85 | |
| $1,308.68 | $10,469.44 | |
| $1,295.73 | $20,731.68 | |
| $1,282.90 | $32,072.50 | |
| $1,270.19 | $63,509.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes