Reference Only
T96023A1
Humidity Sensors - Industrial T9602 HUMI SENSOR ANALOG PDM
Datasheet
T9602-3-A-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Humidity Sensors - Industrial | |
| RH Range | 0 % to 95 % | |
| RH Accuracy | 2 % | |
| Resolution | 14 bit | |
| Interface Type | PDM | |
| Output Type | Analog | |
| Temperature Range | - 20 C to + 70 C | |
| Termination Style | Cable/Connector | |
| Operating Supply Current | 750 uA | |
| Operating Supply Voltage | 3.3 V | |
| Mounting Style | Grommet | |
| Cable Length | 1 m | |
| Description/Function | Amphenol T96023A1 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Packaging | Bulk | |
| Product Type | Industrial Humidity Sensors | |
| Response Time | 29 sec | |
| Series | T9602 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.65 | $47.65 | |
| $40.08 | $200.40 | |
| $39.47 | $3,947.00 | |
| $39.08 | $9,770.00 | |
| $38.69 | $19,345.00 | |
| $38.31 | $38,310.00 | |
| $37.93 | $189,650.00 | |
| $37.55 | $375,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes