Reference Only
T9501
Humidity Sensors - Industrial HUMIDITY SENSOR,DIGITAL MODBUS
Datasheet
T9501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Humidity Sensors - Industrial | |
| Interface Type | RS-485 | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Screw | |
| Operating Supply Voltage | 12 V | |
| Output Type | Digital | |
| Packaging | Bulk | |
| Product Type | Industrial Humidity Sensors | |
| RH Accuracy | +/- 2 % | |
| RH Range | 0 % to 100 % | |
| Resolution | 14 bit | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 32 V | |
| Supply Voltage - Min | 8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9025801000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $196.10 | $196.10 | |
| $185.81 | $1,858.10 | |
| $182.71 | $3,654.20 | |
| $180.90 | $5,427.00 | |
| $178.62 | $8,931.00 | |
| $176.85 | $17,685.00 | |
| $175.10 | $87,550.00 | |
| $173.37 | $173,370.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes