Reference Only
T6793
Air Quality Sensors CO2 MODULE 0-2K PPM
Datasheet
T6793 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Gas Sensor | |
| Sensor Type | Carbon Dioxide (CO2) | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Mounting Style | SMD/SMT | |
| Series | T6793 | |
| Current Rating | 200 mA | |
| Operating Supply Voltage | 5 V | |
| Packaging | Bulk | |
| Package / Case | 29.97 mm x 15.6 mm x 8.61 mm | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors | |
| Tradename | TELAIRE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.51 | $30.51 | |
| $28.07 | $56.14 | |
| $27.79 | $138.95 | |
| $27.11 | $433.76 | |
| $26.85 | $671.25 | |
| $26.58 | $1,329.00 | |
| $26.32 | $2,632.00 | |
| $26.06 | $19,545.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes