Reference Only

T6713EVAL

Air Quality Sensors Evaluation Kit 0 - 2,000 ppm

Manufacturer:

Mfr Part:
T6713-EVAL

TTI Part:
T6713EVAL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeCarbon Dioxide (CO2) Sensor
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
SeriesT6713
Operating Supply Voltage5 V
PackagingEach
Product TypeAir Quality Sensors
SubcategorySensors
TradenameTELAIRE

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS9027106000
TARIC9027109000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$86.40$86.40
$85.53$171.06
$84.68$423.40
$83.83$838.30
$82.99$1,327.84
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes