Reference Only
T67135KEVAL
Air Quality Sensors Evaluation Kit 0 - 5,000 ppm
Datasheet
T6713-5K-EVAL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Carbon Dioxide (CO2) Sensor | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | T6713 | |
| Operating Supply Voltage | 5 V | |
| Packaging | Each | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors | |
| Tradename | TELAIRE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9027102000 |
| TARIC | 9027109000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.40 | $86.40 | |
| $85.53 | $171.06 | |
| $84.68 | $338.72 | |
| $83.83 | $838.30 | |
| $82.99 | $1,327.84 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.