Reference Only

T6713

Air Quality Sensors CO2 Sensor Module 0 - 2,000 ppm

Manufacturer:

Mfr Part:
T6713

TTI Part:
T6713

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeGas Sensor
Sensor TypeCarbon Dioxide (CO2)
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 60 C
SeriesT6713
Mounting StyleSMD/SMT
Operating Supply Voltage5 V
PackagingBulk
Package / Case30 mm x 20 mm x 8.6 mm
Product TypeAir Quality Sensors
SubcategorySensors
TradenameTELAIRE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9027102000
TARIC9027101000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

51In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes