Reference Only

T3401

Air Quality Sensors T3401 A2L Refrigerant Sensor, R-454B

Manufacturer:

Mfr Part:
T3401

TTI Part:
T3401

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
Sensor TypeRefrigerant Leak Detection Sensor
Supply Voltage - Min3.3 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
Mounting StylePanel Mount
SeriesT3400
Height11.5 mm
Length40 mm
Operating Supply Voltage3.3 V to 5.5 V
PackagingBulk
Product TypeAir Quality Sensors
SubcategorySensors
TradenameTelaire
Width35.2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9027102000
TARIC9027101000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Product Catalogs

Technical Resources

EDA / CAD Models

80In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.34$48.34
$44.54$222.70
$43.12$431.20
$41.43$1,035.75
$38.38$7,676.00
$38.00$15,200.00
$37.62$30,096.00
$37.25$59,600.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes