Reference Only

T3400

Air Quality Sensors T3400 A2L Refrigerant Sensor, R-32

Manufacturer:

Mfr Part:
T3400

TTI Part:
T3400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
Sensor TypeRefrigerant Leak Detection Sensor
Supply Voltage - Min3.3 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
SeriesT3400
Mounting StylePanel Mount
Operating Supply Voltage3.3 V to 5.5 V
PackagingBulk
Product TypeAir Quality Sensors
SubcategorySensors
TradenameTelaire

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS9027102000
TARIC9027101000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Product Catalogs

Technical Resources

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.34$48.34
$43.12$431.20
$40.26$2,013.00
$37.68$3,768.00
$37.28$7,456.00
$36.91$14,764.00
$36.55$29,240.00
$36.18$57,888.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.