Reference Only
NPP301A100A
Board Mount Pressure Sensors 15 PSIA,(1.03 BAR),NON-PORTED
Datasheet
NPP-301A-100A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Operating Pressure | 15 psi | |
| Accuracy | 0.1 % | |
| Output Type | Analog | |
| Mounting Style | SMD/SMT | |
| Port Type | No Port | |
| Package / Case | SOIC-8 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Supply Voltage - Max | 3 V | |
| Packaging | Tube | |
| Output Voltage | 60 mV | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.54 | $10.54 | |
| $8.78 | $439.00 | |
| $8.23 | $823.00 | |
| $8.15 | $1,630.00 | |
| $7.87 | $3,935.00 | |
| $7.58 | $7,580.00 | |
| $7.50 | $37,500.00 | |
| $6.91 | $69,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes