Reference Only
NPI19J300G2
Pressure Sensors - Industrial PRESS SEN MEDIA ISO 300 PSI
Datasheet
NPI-19J-300G2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pressure Sensors - Industrial | |
| Packaging | Bulk | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.28 | $74.28 | |
| $70.13 | $350.65 | |
| $68.80 | $688.00 | |
| $68.12 | $3,065.40 | |
| $65.09 | $6,509.00 | |
| $64.44 | $16,110.00 | |
| $63.81 | $31,905.00 | |
| $63.17 | $63,170.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes