Reference Only
NPI19J030A2
Pressure Sensors - Industrial PRESS SEN MEDIA ISO 30 PSI
Datasheet
NPI-19J-030A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Medium Pressure Sensors | |
| Operating Pressure | 30 psi | |
| Pressure Type | Absolute | |
| Accuracy | 0.5 % | |
| Output Type | Millivolt | |
| Port Size | 1/8 in - 27 NPT | |
| Mounting Style | Panel Mount | |
| Operating Supply Voltage | 19 V | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.76 | $74.76 | |
| $69.27 | $346.35 | |
| $67.23 | $672.30 | |
| $64.78 | $2,915.10 | |
| $60.42 | $6,042.00 | |
| $59.21 | $14,802.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes