Reference Only
NPI19J015A2
Pressure Sensors - Industrial PRESS SEN MEDIA ISO 15 PSI
Datasheet
NPI-19J-015A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Switches | |
| Operating Pressure | 15 psi | |
| Pressure Type | Absolute | |
| Output Type | Digital | |
| Port Size | 1/8 in-27 NPT | |
| Mounting Style | Panel Mount | |
| Operating Supply Voltage | 3.3 V | |
| Burst Pressure | 3X | |
| Length | 25.4 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 3 mA | |
| Packaging | Bulk | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | NPI-19 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.5 V | |
| Tradename | NovaSensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 45 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.09 | $2,884.05 | |
| $59.23 | $7,996.05 | |
| $58.64 | $31,665.60 | |
| $58.06 | $60,092.10 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes