Reference Only
NPI19J005G2
Pressure Sensors - Industrial PRESS SEN MEDIA ISO 5 PSI
Datasheet
NPI-19J-005G2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Switches | |
| Operating Pressure | 5 psi | |
| Pressure Type | Gauge | |
| Output Type | Digital | |
| Port Size | 1/8 in-27 NPT | |
| Mounting Style | Panel Mount | |
| Operating Supply Voltage | 3.3 V | |
| Length | 25.4 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 3 mA | |
| Packaging | Bulk | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | NPI-19 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.5 V | |
| Tradename | NovaSensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.17 | $69.17 | |
| $67.31 | $336.55 | |
| $66.25 | $662.50 | |
| $65.46 | $2,945.70 | |
| $64.57 | $6,457.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes