Reference Only
NPH8200GH
Board Mount Pressure Sensors PRESS SEN T08 PKG,200KPAG
Datasheet
NPH-8-200GH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge | |
| Operating Pressure | 200 kPa | |
| Accuracy | 0.2 % | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Operating Supply Voltage | 50 mV to 150 mV | |
| Port Type | Single Axial Barbless | |
| Package / Case | TO-8-6 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Supply Voltage - Max | 150 mV | |
| Supply Voltage - Min | 50 mV | |
| Packaging | Bulk | |
| Operating Supply Current | 1.5 mA | |
| Output Voltage | 100 mV | |
| Port Size | 3/16 in | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 45 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.46 | $4,205.70 | |
| $90.53 | $12,221.55 | |
| $87.27 | $47,125.80 | |
| $67.83 | $70,204.05 | |
| $57.11 | $287,834.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes