Reference Only
NPC120T
Biometric Sensors 100 mmHg Press Range .124" to .126" T&R
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Biometric Sensors | |
| Product | Disposable Medical Pressure Sensors | |
| Mounting Style | SMD/SMT | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | + 15 C | |
| Operating Supply Voltage | 6 V | |
| Supply Voltage - Max | 10 V | |
| Supply Voltage - Min | 1 V | |
| Packaging | Reel | |
| Product Type | Biomedical Sensors | |
| Series | NPC-100 | |
| Subcategory | Sensors | |
| Tradename | NovaSensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Puerto Rico |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,200 / Multiples: 1,200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.10 | $6,120.00 | |
| $4.53 | $27,180.00 | |
| $3.87 | $41,796.00 |
Need more?
Sign in to add projects and notes