Reference Only

NPC100T

Board Mount Pressure Sensors PRESSURE DISPOSABLE MEDICAL SM

Manufacturer:

Mfr Part:
NPC-100T

TTI Part:
NPC100T

EDA / CAD Models

Alternate Part Number

NPC100T.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBoard Mount Pressure Sensors
PackagingReel
Product TypeBoard Mount Pressure Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginPuerto Rico
ECCNEAR99
HTS9026204000
TARIC9026208090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$5.11$6,132.00
$4.95$29,700.00
$4.77$51,516.00
Need more?

My Notes

Sign into see notes.