Reference Only
NPA700B015A
Board Mount Pressure Sensors 15 PSI Absolute Barbed I2C
Datasheet
NPA-700B-015A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Absolute | |
| Operating Pressure | 15 psi | |
| Accuracy | 1.5 % | |
| Output Type | Digital | |
| Mounting Style | SMD/SMT | |
| Interface Type | I2C | |
| Operating Supply Voltage | 5 V | |
| Port Type | Dual Barbed | |
| Resolution | 14 bit | |
| Package / Case | SOIC-14 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | NPA-700 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Output Voltage | 5 V | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.7 V | |
| Tradename | NovaSensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.01 | $2,401.00 | |
| $17.78 | $8,890.00 | |
| $15.86 | $15,860.00 | |
| $15.70 | $78,500.00 | |
| $15.55 | $155,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.