Reference Only
GE2158
Temperature Sensors - Industrial Fluid Temp Sensor
Datasheet
GE-2158 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Temperature Sensors - Industrial | |
| Product | Temperature Sensors | |
| Resistance | 2.795 kOhms | |
| Description/Function | Fluid Temperature Sensor | |
| Operating Supply Voltage | 5 V | |
| Packaging | Bulk | |
| Diameter | 8.3 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Tradename | THERMOMETRICS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9025198085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
110In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.14 | $91.40 | |
| $8.14 | $407.00 | |
| $8.06 | $806.00 | |
| $7.98 | $1,995.00 | |
| $7.90 | $3,950.00 | |
| $7.82 | $7,820.00 | |
| $7.74 | $19,350.00 | |
| $7.67 | $38,350.00 |
Need more?
Sign in to add projects and notes