Reference Only
GE2102
Temperature Sensors - Industrial Inline Flow-Through Coolant Temp Sensor
Datasheet
GE-2102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Temperature Sensors - Industrial | |
| Product | Temperature Probes | |
| Temperature Range | - 40 C to + 120 C | |
| Resistance | 10 kOhms | |
| Accuracy | +/- 1.5 % | |
| Description/Function | Coolant Temperature Sensor | |
| Operating Supply Voltage | 5 V | |
| Mounting Style | Inline | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Tradename | THERMOMETRICS | |
| Part # Aliases | A-2102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8543709860 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
390In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.12 | $131.20 | |
| $12.99 | $259.80 | |
| $11.72 | $586.00 | |
| $11.60 | $1,160.00 | |
| $10.52 | $1,578.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes