Reference Only
GE2099
Multiple Function Sensor Modules PRES & TEMP COMBINATION SENSOR
Datasheet
GE-2099 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Multiple Function Sensor Modules | |
| Product | Temperature and Pressure Combination Sensors | |
| Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | + 135 C | |
| Height | 69 mm | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel | |
| Operating Supply Current | 7 mA | |
| Packaging | Each | |
| Product Type | Multiple Function Sensor Modules | |
| Subcategory | Sensor Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
43In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.92 | $48.92 | |
| $47.63 | $238.15 | |
| $47.07 | $470.70 | |
| $45.77 | $2,288.50 | |
| $45.31 | $6,796.50 | |
| $44.86 | $11,215.00 | |
| $43.72 | $21,860.00 | |
| $42.10 | $42,100.00 |
Need more?
Sign in to add projects and notes