Reference Only
GE2096
Multiple Function Sensor Modules PRES & TEMP COMBINATION SENSOR
Datasheet
GE-2096 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Multiple Function Sensor Modules | |
| Product | Temperature and Pressure Combination Sensors | |
| Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | + 135 C | |
| Height | 69 mm | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel | |
| Operating Supply Current | 7 mA | |
| Packaging | Each | |
| Product Type | Multiple Function Sensor Modules | |
| Subcategory | Sensor Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
42In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.31 | $51.31 | |
| $45.22 | $452.20 | |
| $44.77 | $1,119.25 | |
| $44.32 | $3,324.00 | |
| $43.89 | $6,583.50 | |
| $43.45 | $10,862.50 | |
| $43.02 | $21,510.00 |
Need more?
My Notes
Sign into see notes.