Reference Only
GE1797
Temperature Sensors - Industrial Stainless Steel Engine Probe
Datasheet
GE-1797 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Temperature Sensors - Industrial | |
| Series | ETS | |
| Product | Temperature Probes | |
| Temperature Range | - 40 C to + 180 C | |
| Resistance | 10 kOhms | |
| Accuracy | +/- 1.14 C | |
| Description/Function | Engine Temperature Probe | |
| Mounting Style | Connector | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 180 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Tradename | THERMOMETRICS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.28 | $17.28 | |
| $17.11 | $85.55 | |
| $16.94 | $169.40 | |
| $16.77 | $419.25 | |
| $16.61 | $830.50 | |
| $16.44 | $1,644.00 | |
| $15.61 | $3,902.50 |
Need more?
Sign in to add projects and notes