Reference Only
GE1711ATM
Temperature Sensors - Industrial Brass Eng Temp Snsr w Amphenol Conn
Datasheet
GE-1711ATM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Temperature Sensors - Industrial | |
| Series | ETS | |
| Product | Temperature Probes | |
| Temperature Range | - 40 C to + 180 C | |
| Resistance | 10 kOhms | |
| Accuracy | +/- 1.14 C | |
| Mounting Style | Cable Mount | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 180 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Tradename | THERMOMETRICS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 9025198085 |
| TARIC | 9025190090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.04 | $70.40 | |
| $6.60 | $198.00 | |
| $6.49 | $324.50 | |
| $6.18 | $618.00 | |
| $6.12 | $1,530.00 | |
| $6.03 | $3,015.00 | |
| $5.97 | $5,970.00 |
Need more?
Sign in to add projects and notes