Reference Only
GE1711
Temperature Sensors - Industrial Brass Engine Temp Sensor
Datasheet
GE-1711 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Temperature Sensors - Industrial | |
| Series | ETS | |
| Product | Temperature Probes | |
| Temperature Range | - 40 C to + 180 C | |
| Resistance | 10 kOhms | |
| Accuracy | +/- 1.14 C | |
| Description/Function | Engine Temperature Sensor | |
| Mounting Style | Connector | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 180 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Tradename | THERMOMETRICS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
229In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.58 | $9.58 | |
| $8.43 | $210.75 | |
| $8.35 | $417.50 | |
| $8.27 | $827.00 | |
| $8.19 | $2,047.50 | |
| $8.10 | $4,050.00 | |
| $8.02 | $8,020.00 | |
| $7.95 | $19,875.00 |
Need more?
Sign in to add projects and notes