Reference Only
GE1022
Temperature Sensors - Industrial Engine Temp Sensor
Datasheet
GE-1022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Temperature Sensors - Industrial | |
| Product | Temperature Sensors | |
| Resistance | 2.824 kOhms | |
| Description/Function | Fluid Temperature Sensor | |
| Operating Supply Voltage | 5 V | |
| Packaging | Bulk | |
| Diameter | 7.8 mm | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Tradename | THERMOMETRICS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.29 | $729.00 | |
| $7.21 | $3,605.00 | |
| $7.14 | $7,140.00 |
Need more?
My Notes
Sign into see notes.