Reference Only
FMA500T140WGV
Pressure Sensors - Industrial 40 in H2O 10kPa Vacuum Gage
Datasheet
FMA-500-T1-40W-GV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Switches | |
| Operating Pressure | 10 kPa | |
| Pressure Type | Vacuum, Gauge | |
| Accuracy | 2.5 % | |
| Operating Supply Voltage | 5 V | |
| Diameter | 33.7 mm | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 5 mA | |
| Packaging | Bulk | |
| Product Type | Industrial Pressure Sensors | |
| Series | FMA | |
| Subcategory | Sensors | |
| Tradename | NovaSensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
29In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.80 | $80.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.