Reference Only
CL90
Inrush Current Limiters INRUSH CUR LIMITER,2A,120
Datasheet
CL-90 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Packaging | Bulk | |
| Series | CL | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Tradename | THERMOMETRICS | |
| Type | NTC Thermistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.89 | $18.90 | |
| $1.58 | $158.00 | |
| $1.48 | $740.00 | |
| $1.46 | $1,460.00 | |
| $1.43 | $2,860.00 | |
| $1.33 | $6,650.00 | |
| $1.24 | $12,400.00 | |
| $1.22 | $30,500.00 |
Need more?
Sign in to add projects and notes