Reference Only
CL50
Inrush Current Limiters INRUSH CUR LIMITER,5A,7
Datasheet
CL-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Inrush Current Limiters | |
| Series | CL | |
| Subcategory | Inrush Current Limiters | |
| Termination Style | Radial | |
| Tradename | THERMOMETRICS | |
| Type | NTC Thermistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.97 | $24.25 | |
| $0.97 | $48.50 | |
| $0.96 | $96.00 | |
| $0.95 | $1,900.00 | |
| $0.84 | $4,200.00 | |
| $0.77 | $7,700.00 | |
| $0.707 | $17,675.00 | |
| $0.693 | $34,650.00 |
Need more?
Sign in to add projects and notes