Reference Only
CL210
Inrush Current Limiters 1.5A 30ohm Straight leads
Datasheet
CL-210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Inrush Current Limiters | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Current Rating | 1.5 A | |
| Voltage Rating | 115 VAC, 230 VAC | |
| Resistance | 30 Ohms | |
| Tolerance | 25 % | |
| Diameter | 10.16 mm | |
| Width | 5.08 mm | |
| Lead Spacing | 6.35 mm | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 175 C | |
| Packaging | Bulk | |
| Series | CL | |
| Dissipation Factor DF | 8 mW/C | |
| Product Type | Inrush Current Limiters | |
| Subcategory | Inrush Current Limiters | |
| Tradename | THERMOMETRICS | |
| Type | NTC Thermistor | |
| Part # Aliases | RL3005-19.08-65-S2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $89.00 | |
| $0.88 | $176.00 | |
| $0.78 | $780.00 | |
| $0.78 | $1,560.00 | |
| $0.747 | $3,735.00 | |
| $0.729 | $7,290.00 | |
| $0.718 | $17,950.00 | |
| $0.711 | $35,550.00 |
Need more?
Sign in to add projects and notes