Reference Only
CL150
Inrush Current Limiters 4.7A 5ohm Straight leads
Datasheet
CL-150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Inrush Current Limiters | |
| Type | NTC Thermistor | |
| Current Rating | 4.7 A | |
| Diameter | 13.97 mm | |
| Dissipation Factor DF | 15 mW/C | |
| Lead Spacing | 8.33 mm | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 50 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Inrush Current Limiters | |
| Resistance | 5 Ohms | |
| Series | CL | |
| Subcategory | Inrush Current Limiters | |
| Termination Style | Radial | |
| Tolerance | 25 % | |
| Tradename | THERMOMETRICS | |
| Voltage Rating | 115 VAC, 230 VAC | |
| Width | 4.57 mm | |
| Part # Aliases | RL4504-3.28-59-S34 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
935In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.539 | $5.39 |
Need more?
Sign in to add projects and notes