Reference Only

CL130A

Inrush Current Limiters 1.6A 50ohm Kinked Leads

Manufacturer:

Mfr Part:
CL-130A

TTI Part:
CL130A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryInrush Current Limiters
Mounting StylePCB Mount
Termination StyleRadial - Kinked Lead
Current Rating1.6 A
Voltage Rating115 VAC, 230 VAC
Resistance50 Ohms
Tolerance25 %
Diameter11.43 mm
Width4.32 mm
Minimum Operating Temperature- 50 C
Maximum Operating Temperature+ 175 C
PackagingBulk
SeriesCL
Dissipation Factor DF8 mW/C
Product TypeInrush Current Limiters
SubcategoryInrush Current Limiters
TradenameTHERMOMETRICS
TypeNTC Thermistor
Part # AliasesRL3504-31.2-73-S22

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.87$21.75
$0.86$43.00
$0.85$425.00
$0.85$850.00
$0.84$1,680.00
$0.83$4,150.00
$0.82$8,200.00
$0.81$20,250.00
Need more?
Sign in to add projects and notes