Reference Only
CL110
Inrush Current Limiters 3.2A 10ohm Straight leads
Datasheet
CL-110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Inrush Current Limiters | |
| Current Rating | 3.2 A | |
| Diameter | 10.16 mm | |
| Dissipation Factor DF | 8 mW/C | |
| Lead Spacing | 6.35 mm | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 50 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Inrush Current Limiters | |
| Resistance | 10 Ohms | |
| Series | CL | |
| Subcategory | Inrush Current Limiters | |
| Termination Style | Radial | |
| Tolerance | 25 % | |
| Tradename | THERMOMETRICS | |
| Type | NTC Thermistor | |
| Voltage Rating | 115 VAC, 230 VAC | |
| Width | 4.32 mm | |
| Part # Aliases | RL3004-6.56-59-S7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.92 | $23.00 | |
| $0.79 | $158.00 | |
| $0.77 | $385.00 | |
| $0.75 | $750.00 | |
| $0.745 | $1,490.00 | |
| $0.668 | $4,008.00 | |
| $0.66 | $6,600.00 | |
| $0.653 | $16,325.00 |
Need more?
Sign in to add projects and notes