Reference Only
CL101
Inrush Current Limiters 16A 0.5ohm Straight leads
Datasheet
CL-101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Inrush Current Limiters | |
| Type | NTC Thermistor | |
| Packaging | Bulk | |
| Current Rating | 16 A | |
| Diameter | 23.62 mm | |
| Dissipation Factor DF | 30 mW/C | |
| Lead Spacing | 8.33 mm | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 50 C | |
| Mounting Style | PCB Mount | |
| Product Type | Inrush Current Limiters | |
| Resistance | 500 mOhms | |
| Series | CL | |
| Subcategory | Inrush Current Limiters | |
| Termination Style | Radial | |
| Tolerance | 25 % | |
| Tradename | THERMOMETRICS | |
| Voltage Rating | 115 VAC, 230 VAC | |
| Width | 5.59 mm | |
| Part # Aliases | RL8206-.35-45-S8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
845In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.16 | $6.48 | |
| $2.13 | $10.65 | |
| $2.10 | $21.00 | |
| $2.07 | $51.75 | |
| $2.04 | $102.00 | |
| $2.01 | $502.50 | |
| $1.98 | $990.00 | |
| $1.95 | $1,833.00 |
Need more?
Sign in to add projects and notes