Reference Only
CC2D33SSIP
Board Mount Humidity Sensors Chipcap2 SIP DigitalSleep 3% 3.3V
Datasheet
CC2D33S-SIP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Humidity Sensors | |
| RH Range | 0 % to 100 % | |
| RH Accuracy | +/- 3 % | |
| Mounting Style | Through Hole | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Resolution | 14 bit | |
| Full Temp Accuracy | +/- 0.3 C | |
| Operating Supply Current | 750 uA | |
| Supply Voltage - Min | 2.3 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | SIP-4 | |
| Packaging | Bulk | |
| Product Type | Board Mount Humidity Sensors | |
| Series | ChipCap 2 | |
| Subcategory | Sensors | |
| Tradename | TELAIRE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 9025801000 |
| TARIC | 9026802000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.72 | $872.00 | |
| $8.30 | $8,300.00 | |
| $8.17 | $40,850.00 | |
| $7.83 | $78,300.00 | |
| $7.59 | $189,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes