Reference Only
CC2D33
Board Mount Humidity Sensors ChipCap2 Digital 3% 3.3v
Datasheet
CC2D33 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Humidity Sensors | |
| RH Range | 0 % to 100 % | |
| RH Accuracy | +/- 3 % | |
| Mounting Style | SMD/SMT | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Resolution | 14 bit | |
| Full Temp Accuracy | +/- 0.3 C | |
| Operating Supply Current | 750 uA | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Description/Function | Humidity and temperature sensor | |
| Moisture Sensitive | Yes | |
| Pin Count | 8 | |
| Product Type | Board Mount Humidity Sensors | |
| Series | ChipCap 2 | |
| Subcategory | Sensors | |
| Temperature Threshold | + 150 C | |
| Tradename | TELAIRE | |
| Part # Aliases | CHIPCAP 2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 9025801000 |
| TARIC | 9025804089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.69 | $8.69 | |
| $7.38 | $147.60 | |
| $5.68 | $568.00 | |
| $5.22 | $5,220.00 | |
| $5.16 | $12,900.00 | |
| $5.11 | $25,550.00 | |
| $5.06 | $50,600.00 | |
| $5.01 | $125,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes