Reference Only
BAF147B00200A0
Level Sensors Water Detection Sensor
Datasheet
BAF147B002-00A0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Level Sensors | |
| Connection Method | Wire | |
| Description/Function | Coolant leak detection sensor | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel | |
| Operating Supply Voltage | 5 V | |
| Packaging | Bulk | |
| Product Type | Liquid Level Sensors | |
| Subcategory | Sensors | |
| Tradename | NovaSensor | |
| Part # Aliases | BAF147B001-00A0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 9025803500 |
| TARIC | 9026102900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.93 | $793.00 | |
| $6.65 | $1,662.50 | |
| $5.79 | $2,895.00 | |
| $5.24 | $5,240.00 |
Need more?
Sign in to add projects and notes