Reference Only
TM1RBJ
Phone Connectors 1/4" MONO PHONE PLUG BLACK FINISH
Datasheet
TM1RBJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Standard | 1/4 in | |
| Gender | Male | |
| Number of Positions | 2 Position | |
| Mounting Style | Cable | |
| Switch Configuration | Switched | |
| Termination Style | Solder | |
| Contact Plating | Nickel | |
| Orientation | Right Angle | |
| Series | T | |
| Packaging | Box | |
| Contact Material | Brass | |
| Housing Material | Die Cast | |
| Mating Cycles | 1000 Cycle | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
294In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.34 | $17.34 | |
| $15.21 | $152.10 | |
| $14.18 | $354.50 | |
| $12.69 | $3,807.00 | |
| $12.56 | $6,280.00 | |
| $12.44 | $14,928.00 | |
| $12.29 | $29,496.00 | |
| $12.17 | $58,416.00 |
Need more?
Sign in to add projects and notes