Reference Only

RJXS8FD6110

Modular Connectors / Ethernet Connectors AUDIO & ENTERTAINMENT-RJX

Manufacturer:

Mfr Part:
RJXS8FD6110

TTI Part:
RJXS8FD6110

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
Number of Positions / Contacts per Port8P8C
Performance CategoryCat 6
PackagingBox
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.