Reference Only
RJX8M
Modular Connectors / Ethernet Connectors XLRnet Plug Housing Nickel
Datasheet
RJX8M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Accessories | |
| Type | XLR | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Shielding | Shielded | |
| Mounting Style | Cable Mount | |
| Mounting Angle | Straight | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 75 C | |
| Color | Black | |
| Series | XLRnet | |
| Packaging | Box | |
| Contact Material | Zinc | |
| Contact Plating | Nickel | |
| Flammability Rating | UL 94 V-0 | |
| Mating Cycles | 1000 Cycle | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
194In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.76 | $6.76 | |
| $5.68 | $56.80 | |
| $5.41 | $135.25 | |
| $5.36 | $268.00 | |
| $4.83 | $483.00 | |
| $4.66 | $932.00 | |
| $4.61 | $1,383.00 |
Need more?
Sign in to add projects and notes