Reference Only

RJX8FD5110

Modular Connectors / Ethernet Connectors XLRnet D TYPE IDC 1 10 TERMINALS CAT5E

Manufacturer:

Mfr Part:
RJX8FD5110

TTI Part:
RJX8FD5110

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeXLR
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingUnshielded
Performance CategoryCat 5e
Mounting StyleFlange Mount
Mounting AngleStraight
Termination StyleIDC
IP RatingIP40
Current Rating1.5 A
Voltage Rating125 VAC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
ColorBlack
Tab DirectionTab Down
SeriesXLRnet
PackagingBox
Application1000 Base-T POE+
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Insulation Resistance500 MOhms
Mating Cycles1000 Cycle
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.99$11.99
$11.18$33.54
$10.09$100.90
$9.68$242.00
$9.59$479.50
$9.49$949.00
$8.81$1,321.50
Need more?
Sign in to add projects and notes