Reference Only
QM2PB-AU
Phone Connectors 1/4IN PHONE STR MONO BLACK GOLD
Datasheet
QM2PB-AU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Standard | 1/4 in | |
| Gender | Male | |
| Number of Positions | 1 Position | |
| Mounting Style | Cable | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Series | Q | |
| Packaging | Box | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
481In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.27 | $8.27 | |
| $6.61 | $33.05 | |
| $5.99 | $59.90 | |
| $5.93 | $118.60 | |
| $5.69 | $227.60 | |
| $5.63 | $703.75 | |
| $5.52 | $1,380.00 |
Need more?
Sign in to add projects and notes