Reference Only

KS3PC-AU

Phone Connectors 3.5MM Phone Plug Ext Shaft BLK Chrome

Manufacturer:

Mfr Part:
KS3PC-AU

TTI Part:
KS3PC-AU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
Number of Positions3 Position
Termination StyleSolder
Mounting StyleCable
Contact PlatingGold
Contact MaterialBrass
SeriesK
PackagingBulk
GenderMale
Housing MaterialDie Cast
Mating Cycles1000 Cycle
OrientationStraight
Product TypePhone Connectors
Standard3.5 mm, 1/8 in
SubcategoryAudio & Video Connectors
Switch ConfigurationNot Switched

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

8In Stock

300 expected 16-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.00$7.00
$6.73$33.65
$5.89$58.90
$5.58$139.50
$5.18$259.00
$4.79$479.00
$4.74$711.00
$4.50$1,350.00
Need more?
Sign in to add projects and notes