Reference Only
HPT-CAPD
AC Power Plugs & Receptacles Lanyard Cap for HPT-3-CC
Datasheet
HPT-CAPD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | AC Power Plugs & Receptacles | |
| Product | Accessories | |
| Color | Black | |
| IP Rating | IP65 | |
| Series | HPT | |
| Packaging | Box | |
| Accessory Type | Dust Cap | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.02 | $8.04 | |
| $3.98 | $19.90 | |
| $3.94 | $39.40 | |
| $3.63 | $907.50 | |
| $3.55 | $1,775.00 | |
| $3.51 | $3,510.00 | |
| $3.48 | $8,352.00 | |
| $3.45 | $16,560.00 |
Need more?
Sign in to add projects and notes