Reference Only
AX-MARK6
XLR Connectors AX Series Sleeve for Custom Printing Blue
Datasheet
AX-MARK6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Product | Accessories | |
| Standard | Standard XLR | |
| Accessory Type | Sleeve | |
| Series | XLR, AX | |
| Color | Blue | |
| Packaging | Box | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.07 | $5.35 | |
| $0.89 | $22.25 | |
| $0.85 | $42.50 | |
| $0.81 | $81.00 | |
| $0.76 | $190.00 | |
| $0.709 | $354.50 | |
| $0.702 | $702.00 | |
| $0.695 | $1,042.50 |
Need more?
Sign in to add projects and notes