Reference Only
AX-MARK4
XLR Connectors AX Series Sleeve for Custom Printing Yellow
Datasheet
AX-MARK4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Product | Accessories | |
| Standard | Standard XLR | |
| Accessory Type | Sleeve | |
| Series | XLR, AX | |
| Color | Yellow | |
| Packaging | Box | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $5.34 | |
| $0.80 | $8.00 | |
| $0.76 | $19.00 | |
| $0.722 | $36.10 | |
| $0.699 | $69.90 | |
| $0.667 | $667.00 | |
| $0.661 | $991.50 | |
| $0.654 | $1,635.00 |
Need more?
Sign in to add projects and notes