Reference Only
AX-MARK3
XLR Connectors AX Series Sleeve for Custom Printing Orange
Datasheet
AX-MARK3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Product | Accessories | |
| Standard | Standard XLR | |
| Accessory Type | Sleeve | |
| Series | XLR, AX | |
| Color | Orange | |
| Packaging | Box | |
| Product Type | XLR Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.97 | $5.82 | |
| $0.89 | $8.90 | |
| $0.85 | $21.25 | |
| $0.81 | $40.50 | |
| $0.79 | $79.00 | |
| $0.716 | $214.80 | |
| $0.688 | $344.00 | |
| $0.656 | $9,840.00 |
Need more?
Sign in to add projects and notes