Reference Only
AG6M
XLR Connectors 6 Pole Mini XLR Chassis Mount Male Machined Contacts Nickel Finish
Datasheet
AG6M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Product | Miniature XLR Connector | |
| Standard | Mini (Tiny) XLR | |
| Number of Positions | 6 Position | |
| Gender | Male | |
| Termination Style | Solder Cup | |
| Mounting Style | Cable Mount | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Series | Mini XLR, G TYPE | |
| Contact Material | Brass | |
| Current Rating | 1.2 A | |
| Mating Cycles | 2000 Cycle | |
| Packaging | Box | |
| Product Type | XLR Connectors | |
| Shell Plating | Nickel | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.36 | $12.36 | |
| $10.30 | $103.00 | |
| $10.20 | $153.00 | |
| $10.10 | $252.50 | |
| $10.00 | $500.00 | |
| $9.90 | $990.00 | |
| $9.80 | $1,960.00 | |
| $9.71 | $2,913.00 |
Need more?
Sign in to add projects and notes